RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Open End, 300 mm 50 Ω
- RS Stock No.:
- 762-342
- Mfr. Part No.:
- CBA-SMAM-OP3
- Brand:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.20
(exc. GST)
$18.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 105 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.20 |
| 10 - 49 | $16.68 |
| 50 - 99 | $16.17 |
| 100 + | $13.95 |
*price indicative
- RS Stock No.:
- 762-342
- Mfr. Part No.:
- CBA-SMAM-OP3
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | Open End | |
| Connector Gender A | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 300mm | |
| Jacket Colour | Brown | |
| Standards/Approvals | ROHS Directive 2011/65/EU | |
| Jacket Material | FEP | |
| Series | CBA | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Connector Type A SMA | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B Open End | ||
Connector Gender A Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 300mm | ||
Jacket Colour Brown | ||
Standards/Approvals ROHS Directive 2011/65/EU | ||
Jacket Material FEP | ||
Series CBA | ||
- COO (Country of Origin):
- CN
Coax Cable Assy RG178 SMA male Plug to
The RF Solutions Coax cable assembly provides a reliable connection from SMA male to open end, designed for optimal performance within various applications. This product is particularly suitable for RF signal transmission.
Length of cable measures 300mm for versatile installations
Exhibits a maximum VSWR of ≤1.50 for efficient signal transmission
Maintains a standard impedance of 50Ω for consistent performance
Related links
- RF Solutions CBA Series Coax Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 3000 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Female N Type, 1000 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male N Type, 1000 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male N Type, 3000 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male BNC to Male BNC, 200 mm 50 Ω
