RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 3 m 50 Ω
- RS Stock No.:
- 762-299
- Mfr. Part No.:
- CBA-SMAM-SMAM30
- Brand:
- RF Solutions
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$32.59
(exc. GST)
$35.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 19 January 2027
- Plus 60 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $32.59 | - |
| 5 + | $31.93 | 2% |
*price indicative
- RS Stock No.:
- 762-299
- Mfr. Part No.:
- CBA-SMAM-SMAM30
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 3m | |
| Standards/Approvals | ROHS Directive 2011/65/EU | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane/PVC | |
| Series | CBA | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Connector Type A SMA | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 3m | ||
Standards/Approvals ROHS Directive 2011/65/EU | ||
Jacket Colour Black | ||
Jacket Material Polyurethane/PVC | ||
Series CBA | ||
- COO (Country of Origin):
- CN
Coax Cable Assy RG58 SMA malePlug to S
The RF Solutions coaxial cable assembly ensures a reliable connection between devices with SMA male connectors, delivering exceptional performance over a length of 300mm in various RF applications.
Length of 300mm optimises installation in constrained spaces
Wide frequency range from 0 to 6GHz supports diverse applications
Low VSWR of ≤1.30 ensures minimal signal reflection
Related links
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male N Type, 3000 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Open End, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Female N Type, 1000 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male N Type, 1000 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male SMA to Female SMA, 10 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Male SMA to Female SMA, 5 m 50 Ω
