Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX to Male Straight, 305 mm 50 Ω
- RS Stock No.:
- 274-2117
- Mfr. Part No.:
- MF86/11MMPX/21PC185/305mm
- Brand:
- Huber+Suhner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-2117
- Mfr. Part No.:
- MF86/11MMPX/21PC185/305mm
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | MMPX | |
| Product Type | Coaxial Cable | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 67GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 305mm | |
| Standards/Approvals | ISO 9001 and ISO 14001 | |
| Series | Multiflex_86_HE | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A MMPX | ||
Product Type Coaxial Cable | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 67GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 305mm | ||
Standards/Approvals ISO 9001 and ISO 14001 | ||
Series Multiflex_86_HE | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CH
The Huber & Suhner RF Cable Assemblies consisting of flexible Multiflex low attenuation microwave coaxial cable terminated with MMPX and PC 1.85 connectors for frequencies up to 67 Gigahertz.
Protection on connector interfaces
Related links
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX to Male Straight, 305 mm 50 Ω
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX Right Angle to Male Straight, 305 mm 50 Ω
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX to Male MMPX, 152 mm 50 Ω
- Huber+Suhner ST110 Series Coaxial Cable Male Straight Male to Female Sf_11_Pc1.0 (Straight Male), 305 mm 50 Ω
- Huber+Suhner RF Series Cable Male MMPX Straight Body Crimp
- Huber+Suhner ST110 Series Coaxial Cable Female Straight Male to Female Sf_11_Pc1.0 (Straight Male), 305 mm 50 Ω
- Huber+Suhner ST110 Series Coaxial Cable Male Straight Male to Male Sf_11_Pc1.0 (Straight Male), 305 mm 50 Ω
- Huber+Suhner PMAST145 Series Cable Assembly Male Straight Male to Male Straight Male, 305 mm 50 Ω
