Huber+Suhner PMAST145 Series Cable Assembly Male Straight Male to Male Straight Male, 305 mm 50 Ω
- RS Stock No.:
- 758-105
- Mfr. Part No.:
- PMAST145/11PC08/11PC08/12in
- Brand:
- Huber+Suhner
This image is representative of the product range
Subtotal (1 unit)*
$7,878.27
(exc. GST)
$8,666.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,878.27 |
*price indicative
- RS Stock No.:
- 758-105
- Mfr. Part No.:
- PMAST145/11PC08/11PC08/12in
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Cable Assembly | |
| Connector Type A | Straight Male | |
| Connector Type B | Straight Male | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 145GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 305mm | |
| Standards/Approvals | UKCA | |
| Series | PMAST145 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Cable Assembly | ||
Connector Type A Straight Male | ||
Connector Type B Straight Male | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 145GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 305mm | ||
Standards/Approvals UKCA | ||
Series PMAST145 | ||
- COO (Country of Origin):
- CH
The Huber+Suhner Microwave Test Assemblies deliver precision and reliability for high-frequency applications. Built with Sucotest 145 cable and straight male connectors, they ensure stable performance up to 145 GHz with 50 Ohm impedance. Designed for demanding test environments, these assemblies provide unmatched phase and loss stability with absolute time delay accuracy.
Operates up to 145 GHz
Phase and loss stability for consistent results
Stock delivery in standard lengths
Related links
- Huber+Suhner PMAST145 Series Cable Assembly Male Straight Male to Female Straight Female, 305 mm 50 Ω
- Huber+Suhner PMAST145 Series Cable Assembly Male Straight Male to Male Straight Male, 152 mm 50 Ω
- Huber+Suhner PMAST145 Series Cable Assembly Male Straight Male to Female Straight Female, 152 mm 50 Ω
- Huber+Suhner ST110 Series Coaxial Cable Male Straight Male to Male Sf_11_Pc1.0 (Straight Male), 305 mm 50 Ω
- Huber+Suhner ST110 Series Coaxial Cable Male Straight Male to Female Sf_11_Pc1.0 (Straight Male), 305 mm 50 Ω
- Huber+Suhner ST110 Series Coaxial Cable Female Straight Male to Female Sf_11_Pc1.0 (Straight Male), 305 mm 50 Ω
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX to Male Straight, 305 mm 50 Ω
- Huber+Suhner Multiflex_86_HE Series Coaxial Cable Male MMPX Right Angle to Male Straight, 305 mm 50 Ω
