RS PRO, 500 mm, F Connector Coaxial Coaxial Cable 75 Ω, White, Terminated

Subtotal (1 unit)*

$4.95

(exc. GST)

$5.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.95

*price indicative

RS Stock No.:
266-2164
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

F Connector

Outside Diameter

5.3mm

Characteristic Impedance

75Ω

Conductor Type

Stranded

Cable Length

500mm

Standards/Approvals

CE UKCA, REACH, ROHS

Jacket Colour

White

Jacket Material

PVC

Conductor Material

Copper Clad Steel

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Coaxial Cable, TV to F Connector


This RS PRO coaxial cable is designed for connecting a TV aerial to a satellite box, providing a reliable and efficient signal transmission. With a characteristic impedance of 75 Ω, it ensures optimal performance for your audio-visual equipment.

Features and Benefits


TV to F connector: Facilitates easy connection between TV aerials and satellite boxes

75 Ohm impedance: Ensures efficient signal transmission

3C-2V coaxial type: Offers high-quality signal integrity

Copper Clad Steel conductor: Provides durability and strength

White PVC sheath: Offers protection and a clean appearance

Applications


Home entertainment systems

Satellite and cable TV installations

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Sheath Material: PVC

Insulation Material: FPE

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy