RS PRO, 10 m, F Connector Coaxial Coaxial Cable 75 Ω, White, Terminated

Subtotal (1 unit)*

$17.07

(exc. GST)

$18.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.07

*price indicative

RS Stock No.:
266-2169
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

F Connector

Outside Diameter

5mm

Characteristic Impedance

75Ω

Conductor Type

Type F

Cable Length

10m

Standards/Approvals

CE, RoHS, REACH

Jacket Colour

White

Conductor Material

Coaxial

Series

RS PRO

Jacket Material

PVC

COO (Country of Origin):
CN

RS PRO Coaxial Cable, TV to F Connector


This coaxial cable is designed for connecting a TV aerial to a satellite box, providing a reliable and efficient signal transmission. With a characteristic impedance of 75 Ω, it ensures optimal performance for audio-visual applications.

Features and Benefits


TV to F connector: Facilitates easy connection between TV aerials and satellite boxes

75 Ohm impedance: Ensures efficient signal transmission

3C-2V coaxial type: Offers high-quality signal integrity

CCS conductor: Provides durability and strength

White sheath: Blends seamlessly with most environments

Applications


Ideal for use in residential and commercial settings for connecting TV aerials to satellite boxes and other audio-visual equipment.

Additional Information


Meets CE, REACH, and RoHS standards, ensuring compliance with safety and environmental regulations.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy