RS PRO, 5 m, F Connector Coaxial Coaxial Cable 75 Ω, White, Terminated
- RS Stock No.:
- 266-2168
- Brand:
- RS PRO
Subtotal (1 unit)*
$10.80
(exc. GST)
$11.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 34 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.80 |
*price indicative
- RS Stock No.:
- 266-2168
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | F Connector | |
| Outside Diameter | 5.3mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Stranded | |
| Cable Length | 5m | |
| Jacket Colour | White | |
| Standards/Approvals | CE UKCA, REACH, ROHS | |
| Conductor Material | Copper Clad Steel | |
| Series | RS PRO | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type F Connector | ||
Outside Diameter 5.3mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Stranded | ||
Cable Length 5m | ||
Jacket Colour White | ||
Standards/Approvals CE UKCA, REACH, ROHS | ||
Conductor Material Copper Clad Steel | ||
Series RS PRO | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
RS PRO Coaxial Cable, TV to F Connector
This RS PRO coaxial cable is designed for connecting a TV aerial to a satellite box, providing reliable signal transmission. With a characteristic impedance of 75 Ω, it ensures optimal performance for audio-visual applications.
Features and Benefits
TV to F connector: Facilitates easy connection between TV aerials and satellite boxes
75 Ohm impedance: Ensures efficient signal transmission
Shielded design: Reduces interference for clearer signal quality
Copper Clad Steel conductor: Offers durability and strength
PVC sheath: Provides flexibility and protection
Applications
Home entertainment systems
Satellite installations
Broadcasting equipment
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Sheath Material: PVC
Insulation Material: FPE
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 2662176
Each
$12.40
- RS Stock No. 2662159
Each
$13.81
- RS Stock No. 2662171
Each
$32.86
- RS Stock No. 2662181
Each
$45.95
Related links
- RS PRO F Type TV Aerial Connector Series F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Type TV Aerial Connector Series F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Type TV Aerial Connector Series F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Type TV Aerial Connector Series F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Type TV Aerial Connector Series F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Type TV Aerial Connector Series F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Type TV Aerial Connector Series F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Type 5 m White, Terminated












