RS PRO, 500 mm, F Connector Coaxial Coaxial Cable 75 Ω, White, Terminated
- RS Stock No.:
- 266-2172
- Brand:
- RS PRO
Subtotal (1 unit)*
$4.67
(exc. GST)
$5.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.67 |
*price indicative
- RS Stock No.:
- 266-2172
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | F Connector | |
| Outside Diameter | 5.3mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Solid | |
| Cable Length | 500mm | |
| Standards/Approvals | CE UKCA, REACH, ROHS | |
| Jacket Colour | White | |
| Conductor Material | Copper Clad Steel | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type F Connector | ||
Outside Diameter 5.3mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Solid | ||
Cable Length 500mm | ||
Standards/Approvals CE UKCA, REACH, ROHS | ||
Jacket Colour White | ||
Conductor Material Copper Clad Steel | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Coaxial Cable, F Type Connectors
This RS PRO coaxial cable is designed for connecting satellite systems and cable modems, offering reliable performance with its F type connectors. The cable features a solid core for a high-quality connection, ensuring minimal signal loss and optimal transmission.
Features and Benefits
F Type Connectors: Ensures compatibility with satellite systems and cable modems
Male Connectors: Easy and secure connection
75 ohm Impedance: Ideal for high-frequency signal transmission
Gold Connectors on Black Cable: Provides anti-corrosive properties and a premium finish
Nickel Connectors on White Cable: Offers durability and resistance to wear
Applications
Satellite systems
Cable modems
Television connections
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Sheath Material: PVC
Conductor Material: Copper Clad Steel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 2662164
Each
$4.95
- RS Stock No. 2662154
Each
$4.86
- RS Stock No. 2662170
Each
$18.45
Related links
- RS PRO F Type 500 mm Black, Terminated
- RS PRO F Type TV Aerial Connector Series F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Type 5 m White, Terminated
- RS PRO F Type 20 m White, Terminated
- RS PRO F Type 15 m White, Terminated
- RS PRO F Type 15 m Black, Terminated
- RS PRO F Type 5 m Black, Terminated
- RS PRO F Type 20 m Black, Terminated










