RS PRO, 1 m, F Connector Coaxial Coaxial Cable 75 Ω, White, Terminated

Subtotal (1 unit)*

$5.33

(exc. GST)

$5.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 67 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.33

*price indicative

RS Stock No.:
266-2165
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

F Connector

Outside Diameter

5.3mm

Characteristic Impedance

75Ω

Conductor Type

Stranded

Cable Length

1m

Jacket Colour

White

Standards/Approvals

CE UKCA, REACH, ROHS

Series

RS PRO

Conductor Material

Copper Clad Steel

Jacket Material

PVC

COO (Country of Origin):
CN

RS PRO Coaxial Cable, TV to F Connector


This RS PRO coaxial cable is designed for seamless connectivity between a TV aerial and a satellite box. With a characteristic impedance of 75 Ω, it ensures optimal signal transmission, making it ideal for high-quality audio and video applications.

Features and Benefits


TV to F connector: Provides reliable connections for TV and satellite systems

75 Ohm impedance: Ensures efficient signal transmission

Shielded design: Reduces interference for clearer signals

Copper Clad Steel conductor: Offers durability and conductivity

PVC sheath: Provides flexibility and protection

Applications


Home entertainment systems

Satellite and cable TV installations

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Sheath Material: PVC

Insulation Material: FPE

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy