Siemens N Type, RP-SMA Series, 5 m, IWLAN Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 250-7586
- Mfr. Part No.:
- 6XV18755TH50
- Brand:
- Siemens
Subtotal (1 unit)*
$235.24
(exc. GST)
$258.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.24 |
*price indicative
- RS Stock No.:
- 250-7586
- Mfr. Part No.:
- 6XV18755TH50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | IWLAN | |
| Outside Diameter | 5.5mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -30°C | |
| Cable Length | 5m | |
| Maximum Operating Temperature | 100°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Halogen Free | |
| Conductor Material | Annealed Copper | |
| Series | N Type, RP-SMA | |
| Jacket Material | RADOX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type IWLAN | ||
Outside Diameter 5.5mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -30°C | ||
Cable Length 5m | ||
Maximum Operating Temperature 100°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Fire Behaviour Halogen Free | ||
Conductor Material Annealed Copper | ||
Series N Type, RP-SMA | ||
Jacket Material RADOX | ||
- COO (Country of Origin):
- DE
The Siemens IWLAN N-connect, pre-assembled antenna adapter connecting cable for SIMATIC NET antennas and suitable for IWLAN, mobile radio and also for railway applications. Braided shield made of tin-plated copper wires.
Flexible connecting cable for connecting an access point antenna or RCoax cable to a SCALANCE M/W
N-connect/ RSMA male/ male flexible connection cable
Cable length is 5 m
Related links
- Siemens N Type 5 m Turquoise, Terminated
- Siemens N Type 0.3 m Turquoise, Terminated
- Siemens N Type 10 m Turquoise, Terminated
- Siemens N Type 2 m Black, Terminated
- Siemens N Type 1 m Black, Terminated
- Siemens N Type 3 m Black, Terminated
- Siemens N Type 2 m Turquoise, Terminated
- Siemens N Type 5 m Black, Terminated
