Amphenol RF SMA Series, 152.4 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Get a bulk buy discount

Add 10 more to save $16.00

View bulk pricing options

Subtotal (1 unit)*

$28.17

(exc. GST)

$30.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$28.17-
10 - 99$26.57$16.00
100 - 249$25.09$308.00
250 +$23.00$1,292.50

*price indicative

RS Stock No.:
253-0103
Mfr. Part No.:
135101-02-06.00
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG174

Voltage

500Vrms

Characteristic Impedance

50Ω

Conductor Type

Solid

Cable Length

152.4mm

Standards/Approvals

RoHS

Jacket Colour

Black

Series

SMA

COO (Country of Origin):
MX
The Amphenol RF SMA to SMA straight plug is cable assembly for RG-174, RF offers a full range of pre-assembled, fixed length, standard cable assemblies. Standard cable assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths.

RoHS (EU) compliant

Cable Length 153 mm


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy