Amphenol RF SMA Series, 1 m, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 253-0110
- Mfr. Part No.:
- 135110-02-M1.00
- Brand:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.94
(exc. GST)
$68.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $61.94 |
| 10 - 99 | $58.33 |
| 100 - 249 | $55.15 |
| 250 + | $50.57 |
*price indicative
- RS Stock No.:
- 253-0110
- Mfr. Part No.:
- 135110-02-M1.00
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174 | |
| Voltage | 500Vrms | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174 | ||
Voltage 500Vrms | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series SMA | ||
- COO (Country of Origin):
- MX
The Amphenol RF SMA Straight Bulkhead Jack to SMA Straight Plug is cable assembly for RG-174, RF offers a full range of pre-assembled, fixed length, standard cable assemblies. Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths.
RoHS (EU) compliant
Cable Length 1M
Related links
- Amphenol RF SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC 1 m Transparent, Terminated
- RS PRO SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG174/U Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
