Amphenol RF SMA Series, 153 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.65

(exc. GST)

$32.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 18 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$29.65
25 - 49$29.13
50 +$28.61

*price indicative

RS Stock No.:
144-0881
Mfr. Part No.:
135101-01-06.00
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG316

Characteristic Impedance

50Ω

Minimum Operating Temperature

-55°C

Cable Length

153mm

Maximum Operating Temperature

135°C

Jacket Colour

Black

Standards/Approvals

RoHS

Series

SMA

Conductor Material

Gold

RF offers a full range of pre-assembled, fixed length, standard cable assemblies. Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths. Cables are available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. Custom assemblies are also available.

SMA Straight Plug to SMA Straight Plug on RG-316 cable, 6 inches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy