Wurth Elektronik SMA Series, 152.4 mm, RG174 Coaxial Coaxial Cable 50 Ω, White, Terminated

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.31

(exc. GST)

$35.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship
  • Plus 47 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$32.31
3 - 4$31.51
5 +$31.05

*price indicative

RS Stock No.:
181-0008
Distrelec Article No.:
301-54-553
Mfr. Part No.:
65503503215303
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG174

Voltage

250V ac

Outside Diameter

2.7mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-20°C

Attenuation

0.25 dB

Conductor Type

Solid

Maximum Operating Temperature

80°C

Cable Length

152.4mm

Jacket Colour

White

Standards/Approvals

MIL-STD-348, RoHS

Jacket Material

Polytetrafluoroethylene

Conductor Material

Brass

Series

SMA

COO (Country of Origin):
TW
The Wurth Elektronic WR-CXASY is a straight SMA plug to SMA bulkhead Jack, RG-174/U flexible cable having a braid cable shielding and a length of 152.4 mm. It has a brass body material.

RoHS compliant

Operating temperature ranges between -20°C upto +80°C

500 mating cycles

Minimum bend radius : 30 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy