Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 15 in 50 Ω
- RS Stock No.:
- 241-4368
- Mfr. Part No.:
- MINIBEND R-15
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 5 more to save $17.05
View bulk pricing optionsSubtotal (1 unit)*
$141.62
(exc. GST)
$155.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $141.62 | - |
| 5 - 9 | $138.21 | $17.05 |
| 10 + | $134.89 | $67.30 |
*price indicative
- RS Stock No.:
- 241-4368
- Mfr. Part No.:
- MINIBEND R-15
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 15in | |
| Standards/Approvals | No | |
| Jacket Colour | Blue | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | Minibend | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 15in | ||
Standards/Approvals No | ||
Jacket Colour Blue | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series Minibend | ||
Non Compliant
- COO (Country of Origin):
- CR
The Huber & Suhner's MINIBEND series is twinaxial cable which used in complex, congested environments where higher cable retention force is required. This cable is used in low profile, internal, point to point interconnections between RF modules within c
All materials used in MINIBEND R assemblies meet or exceed NASA, TML and CVCM requirements for use in spacecraft applications.
Related links
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 15 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 6 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 11 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 10 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 2.5 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 16 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 9 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 7 in 50 Ω
