Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 12 in 50 Ω
- RS Stock No.:
- 241-4341
- Mfr. Part No.:
- MINI141-12
- Brand:
- Huber+Suhner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-4341
- Mfr. Part No.:
- MINI141-12
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 12in | |
| Standards/Approvals | No | |
| Jacket Colour | Silver | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | Mini 141 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 12in | ||
Standards/Approvals No | ||
Jacket Colour Silver | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series Mini 141 | ||
Non Compliant
- COO (Country of Origin):
- CR
The Huber & Suhner's MINI141 series is flexible twinaxial cable which provides increased phase stability and power handling capacity. This cable for use in low profile, internal, point to point interconnections between RF modules within communications sys
High performance
Cost effective
RoHS compliant
- RS Stock No. 2414351
- Mfr. Part No. MINI141-5
Each
$189.97
- RS Stock No. 2414345
- Mfr. Part No. MINI141-14
Each
$209.47
- RS Stock No. 2414339
- Mfr. Part No. MINI141-11
Each
$202.95
- RS Stock No. 2414349
- Mfr. Part No. MINI141-3
Each
$185.63
Related links
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 12 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 10 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 11 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 14 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 8 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 2.5 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 15 in 50 Ω
- Huber+Suhner Mini 141 Series Coaxial Cable Male SMA to Male SMA, 6 in 50 Ω












