Huber+Suhner, 100 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Unterminated

Subtotal (1 reel of 100 metres)*

$598.60

(exc. GST)

$658.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 24 November 2026
  • Plus 400 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$5.986$598.60

*price indicative

RS Stock No.:
240-8118
Distrelec Article No.:
303-44-666
Mfr. Part No.:
G_03212-01
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

RG58

Voltage

2.5kVrms

Outside Diameter

4.96mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-40°C

Cable Length

100m

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Jacket Colour

Black

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Jacket Material

Polyethylene

Conductor Material

Annealed Copper

COO (Country of Origin):
CH
The Huber & Suhner Flexible RF cable is a RG58 alternative, 50 Ohm, 1 GHz, 85°C, ø4.95 mm, PUR jacket cable. Center and outer conductor are Copper, Tin plated. The dielectric used is PE (Polyethylene).

Operating frequency ≤ 1 GHz

Insulation resistance dielectric ≥ 100000000 MΩm

Weight (kg/100 m) 3,6

Operation temperature -40 °C to +85 °C

Each
$14.743
  • RS Stock No. 2408133
  • Mfr. Part No. SPUMA_600
Each
$18.803
Each
$5.186
Each
$11.583

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy