- RS Stock No.:
- 171-1128
- Mfr. Part No.:
- B41456B5689M000
- Brand:
- EPCOS
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 36)
$34.193
(exc. GST)
$37.612
(inc. GST)
Units | Per unit | Per Box* |
36 - 36 | $34.193 | $1,230.948 |
72 - 108 | $33.338 | $1,200.168 |
144 + | $32.825 | $1,181.70 |
*price indicative |
- RS Stock No.:
- 171-1128
- Mfr. Part No.:
- B41456B5689M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B41456 Series
The B41456 series of aluminium capacitors from EPCOS has a charge-discharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminium capacitors offer high ripple current capability and high reliability.
Features and Benefits:
Aluminium case with insulating PVC sleeve
Mounting with threaded stud, ring clips or clamps (not included)
Poles with screw terminal connections
Long life
Compact Design
High reliability
Product Applications:
Suitable applications for B41456 aluminium capacitors include professional equipment switch mode power supplies and industrial electronics.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 68000µF |
Voltage | 25V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 51.6 (Dia.) x 80.7mm |
Height | 80.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 51.6mm |
Maximum Operating Temperature | +85°C |
Lifetime | 12000h |
Tolerance | ±20% |
Ripple Current | 13A |
Series | B41456 |
Equivalent Series Resistance | 6mΩ |
Related links
- Hand Saws
- Clamps
- Draw Wires & Fish Tapes
- EPCOS 68000μF Aluminium Electrolytic Capacitor 40V dc, Screw...
- EPCOS 68000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In -...
- Epcos 68000μF Aluminium Electrolytic Capacitor 40V dc, Screw...
- EPCOS 68000μF Aluminium Electrolytic Capacitor, Screw Terminal -...
- EPCOS 68000μF Aluminium Electrolytic Capacitor 63V dc, Screw...