Huber+Suhner, 100 m, RG223 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 240-8117
- Distrelec Article No.:
- 302-59-938
- Mfr. Part No.:
- G_03212_D-01
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$1,185.70
(exc. GST)
$1,304.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | $11.857 | $1,185.70 |
| 500 + | $11.62 | $1,162.00 |
*price indicative
- RS Stock No.:
- 240-8117
- Distrelec Article No.:
- 302-59-938
- Mfr. Part No.:
- G_03212_D-01
- Brand:
- Huber+Suhner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG223 | |
| Voltage | 2.5kVrms | |
| Outside Diameter | 5.4mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Jacket Material | Polyethylene | |
| Conductor Material | Annealed Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG223 | ||
Voltage 2.5kVrms | ||
Outside Diameter 5.4mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Cable Length 100m | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Jacket Material Polyethylene | ||
Conductor Material Annealed Copper | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Flexible RF cable is a RG223 High-flexible alternative, 50 Ohm, 6 GHz, 85°C, ø5.4 mm, PUR jacket cable. Center and outer conductor are Copper, Tin plated. The dielectric used is PE (Polyethylene).
Operating frequency ≤ 6 GHz
Insulation resistance dielectric ≥ 100000000 MΩm
Weight (kg/100 m) 5,3
Operation temperature -40 °C to +85 °C
Related links
- Huber+Suhner RG223 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG142 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner Black, Unterminated
- Atem BNC Series RG223 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG223 Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type 1 m Black, Terminated
