Atem SMA Series, 1 m, RG223 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 760-0436
- Mfr. Part No.:
- 209-0303-1000A
- Brand:
- Atem
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$151.01
(exc. GST)
$166.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 25 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $151.01 |
| 15 - 49 | $148.41 |
| 50 - 99 | $145.72 |
| 100 - 249 | $142.82 |
| 250 + | $140.32 |
*price indicative
- RS Stock No.:
- 760-0436
- Mfr. Part No.:
- 209-0303-1000A
- Brand:
- Atem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atem | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG223 | |
| Voltage | 1.5kV | |
| Outside Diameter | 5.4mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 1.21 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Conductor Material | Gold Plated, Copper Alloy | |
| Series | SMA | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Atem | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG223 | ||
Voltage 1.5kV | ||
Outside Diameter 5.4mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 1.21 dB/m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Conductor Material Gold Plated, Copper Alloy | ||
Series SMA | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- FR
Atem SMA to SMA and N Type RF Connector Patch Leads
Atem SMA RF connector leads, terminating to SMA and N type variant RF connectors, in lengths 500mm and 1000mm. Ideal for all manner of uses that require a SMA patch lead, these Atem SMA RF connector leads are also offered in RG142 and RG223 cable types to suit many applications.
Operating Frequency DC to 8Ghz (RG142), DC to 4Ghz (RG223)
Related links
- Atem SMA Series RG142B Coaxial Coaxial Cable 50 Ω, Terminated
- Atem N Type 1 m Black, Terminated
- Atem N Type 1 m Terminated
- Atem BNC Series RG223 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMA Series Black, Terminated
- Atem N Type 500 mm Black, Terminated
- Atem SMA Series RG402 Coaxial Coaxial Cable 50 Ω Terminated
