Wurth Elektronik WR-UMRF Series, 450 mm, UMRF Coaxial Coaxial Cable 50 Ω, Grey, Terminated
- RS Stock No.:
- 231-4300
- Mfr. Part No.:
- 636201110450
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-4300
- Mfr. Part No.:
- 636201110450
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | UMRF | |
| Voltage | 200Vrms | |
| Outside Diameter | 1.37mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 2.72 dB | |
| Maximum Operating Temperature | 90°C | |
| Cable Length | 450mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS, REACH | |
| Fire Behaviour | VW-1 | |
| Conductor Material | Phosphor Bronze | |
| Series | WR-UMRF | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type UMRF | ||
Voltage 200Vrms | ||
Outside Diameter 1.37mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Attenuation 2.72 dB | ||
Maximum Operating Temperature 90°C | ||
Cable Length 450mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS, REACH | ||
Fire Behaviour VW-1 | ||
Conductor Material Phosphor Bronze | ||
Series WR-UMRF | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-UMRF series UMRF right angle plug to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.
Operating temperature from -40 up to +90 °C
Insertion loss 1.11 dB
Frequency up to 6 GHz
RoHS compliant
- RS Stock No. 2314210
- Mfr. Part No. 636201050350
Each
$4.69
- RS Stock No. 2314299
- Mfr. Part No. 636201110400
Each
$6.45
- RS Stock No. 2314288
- Mfr. Part No. 636201110150
Each
$4.99
- RS Stock No. 2314199
- Mfr. Part No. 636201050100
Each (In a Bag of 25)
$3.515
Related links
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-UMRF Series UMRF Coaxial Coaxial Cable 50 Ω Terminated












