Siemens 5SM23 Series Residual Current Circuit Breaker, 40A, 3-Pole, 30 mA, Type AC 400V ac

Subtotal (1 unit)*

$181.82

(exc. GST)

$200.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.82

*price indicative

RS Stock No.:
328-307
Mfr. Part No.:
5SM2333-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

3

Range

SENTRON

Series

5SM23

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Standards/Approvals

CE, VDE, EAC, CCC, UKCA

Terminal Type

Screw

Depth

70mm

Width

105mm

Height

90mm

Rated AC Voltage

400V ac

COO (Country of Origin):
RO
The Siemens Residual Current unit designed for use with miniature circuit breakers. This AC RC unit is rated with nominal current and residual current. It provides protection against earth faults, enhancing the safety of electrical installations.

40A Operational current

460V Supply Voltage

IP20 protection

Dimensions are 90 x 105 x 70 mm

tripping fault current of 30 mA

3 poles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy