Molex 73116 Series, 1.37 mm, RF Coaxial Coaxial Cable 50 Ω, Terminated

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-5611
Mfr. Part No.:
731160044
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

73116

Cable Length

1.37 mm

Coaxial Type

RF

Product Type

Coaxial Cable

Characteristic Impedance

50 Ω

Terminated/Unterminated

Terminated

Conductor Material

Phosphor Bronze

COO (Country of Origin):
TW
The Molex 731160044 is a MCRF to MCRF dual ended connectors, it has a 1.37mm cable diameter, it has a length of 76.2mm, it has an impedance of 50 Ohms.

ROHS certificate of compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy