Molex 73116 Series Coaxial Cable Male MCRF to Unterminated, 76.2 mm 50 Ω

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-5609
Mfr. Part No.:
731160014
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

MCRF

Product Type

Coaxial Cable

Connector Type B

Unterminated

Connector Gender A

Male

Characteristic Impedance

50Ω

Cable Length

76.2mm

Jacket Colour

Gold

Standards/Approvals

RoHS, IEC

Series

73116

Jacket Material

Polybutylene Terephthalate

RoHS Status: Exempt

COO (Country of Origin):
TW
The Molex 731160014 is a MCRF to pigtail dual ended connectors, it has a 1.13mm cable diameter, it has a length of 76.2mm, it has an impedance of 50 Ohms.

ROHS certificate of compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy