Samtec 75 Ω Coaxial Cable, 2.54 mm, 30 AWG Amber
- RS Stock No.:
- 208-9142
- Mfr. Part No.:
- RF179-72SP1-74SP3-1800
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $18.40
View bulk pricing optionsSubtotal (1 unit)*
$62.14
(exc. GST)
$68.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $62.14 | - |
| 10 - 49 | $60.30 | $18.40 |
| 50 - 99 | $58.48 | $183.00 |
| 100 - 249 | $57.25 | $489.00 |
| 250 + | $56.02 | $1,530.00 |
*price indicative
- RS Stock No.:
- 208-9142
- Mfr. Part No.:
- RF179-72SP1-74SP3-1800
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Cable | |
| American Wire Gauge | 30AWG | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 2.54mm | |
| Jacket Colour | Amber | |
| Standards/Approvals | RoHS | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Cable | ||
American Wire Gauge 30AWG | ||
Characteristic Impedance 75Ω | ||
Cable Length 2.54mm | ||
Jacket Colour Amber | ||
Standards/Approvals RoHS | ||
Jacket Material FEP | ||
The Samtec 75 Ohm RF cable assembly RG 179 cable has 800 mm of overall length.
Operating temperature -50 °C to +165 °C
Frequency range 0 to 4 GHz
Related links
- Samtec 75 Ω Coaxial Cable 28 AWG Amber
- Samtec 75 Ω Coaxial Cable 30 AWG Amber
- Samtec 75 Ω Coaxial Cable 30 AWG Amber
- Samtec 50 Ω Coaxial Cable 26 AWG Amber
- Samtec 75 Ω Coaxial Cable 28 AWG
- Samtec CC79R Series Female Crimp Terminal 30 AWG Max
- Samtec CC81L Series Female Crimp Terminal 30 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
