Samtec 75 Ω Coaxial Cable, 152 mm, 28 AWG

Get a bulk buy discount

Add 2 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$55.98

(exc. GST)

$61.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$55.98-
2 - 4$54.303%
5 - 9$52.665%
10 +$51.098%

*price indicative

RS Stock No.:
229-5176
Mfr. Part No.:
RF179-72SP2-72SP2-0152
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Coaxial Cable

American Wire Gauge

28AWG

Characteristic Impedance

75Ω

Cable Length

152mm

Standards/Approvals

RoHS Compliant

RoHS Status: Not Applicable

The Samtec RF cable assembly works on the operating temperature of -50°C to +165°C.

Non-magnetic options available for medical and aerospace applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy