Samtec 75 Ω Coaxial Cable, 254 mm, 30 AWG Amber
- RS Stock No.:
- 208-9143
- Mfr. Part No.:
- RF179-74SP3-72RP2-0254
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $6.00
View bulk pricing optionsSubtotal (1 unit)*
$28.24
(exc. GST)
$31.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.24 | - |
| 10 - 49 | $27.64 | $6.00 |
| 50 - 99 | $26.79 | $72.50 |
| 100 + | $26.12 | $212.00 |
*price indicative
- RS Stock No.:
- 208-9143
- Mfr. Part No.:
- RF179-74SP3-72RP2-0254
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Cable | |
| American Wire Gauge | 30AWG | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 254mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Amber | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Cable | ||
American Wire Gauge 30AWG | ||
Characteristic Impedance 75Ω | ||
Cable Length 254mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Amber | ||
Jacket Material FEP | ||
Samtec Coaxial Cable, Right-Angled Connector, 0 to 4GHz Frequency Range - RF179 Series - RF179-74SP3-72RP2-0254
Share process data between your machines in a flash with this Samtec coaxial cable. Its copper wires are highly conductive, so they transmit current efficiently through your system for smooth signalling. As it works with a propagation delay of just 4.83ns/m, the product quickly delivers data to keep equipment running without a snag. Cable clutter is no issue, thanks to the cord's short 254mm length. As the silver-plated copper shielding protects against high EMI levels, it's a reliable choice for carrying signals cleanly through electrical noise.
Features & Benefits
• Right-angled connector reaches into narrow spaces for flexible installation
• Works with frequencies between 0 and 4GHz for wide signal compatibility
• Durable FEP cable jacket shakes off nicks and cuts
• Maximum attenuation of just 0.8dB/m cuts the risk of signal loss
Applications
• Material handling
• Warehouses
• Fluid management
Can I use this cable in extreme temperatures?
Yes, this product works in temperatures between -50°C and +165°C, so you can count on it to stay strong in harsh industrial environments.
How can I identify this cord in my setup?
This cable comes with a bright amber sheath, so it's sure to stand out in busy systems.
Related links
- Samtec 75 Ω Coaxial Cable 30 AWG Amber
- Samtec 75 Ω Coaxial Cable 28 AWG Amber
- Samtec 30 Way Female Tiger Eye SFSD to 30 Way Male Tiger Eye SFSD Wire to Board Cable, 254 mm
- Samtec 75 Ω Coaxial Cable 28 AWG
- Samtec 40 Way Female Tiger Eye SFSD to 4 Way Male Tiger Eye SFSD Wire to Board Cable, 254 mm
- Samtec 10 Way Female Tiger Eye SFSD to 10 Way Female Wire to Board Cable, 254 mm
- Samtec 20 Way Female Tiger Eye SFSD to 20 Way Male Tiger Eye SFSD Wire to Board Cable, 254 mm
- Samtec 50 Ω Coaxial Cable 26 AWG Amber
