TE Connectivity UMCC Series, 90 m, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 201-8181
- Mfr. Part No.:
- 2118651-6
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$12.79
(exc. GST)
$14.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.558 | $12.79 |
*price indicative
- RS Stock No.:
- 201-8181
- Mfr. Part No.:
- 2118651-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RF | |
| American Wire Gauge | 32AWG | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -45°C | |
| Conductor Type | Solid | |
| Cable Length | 90m | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Conductor Material | Copper | |
| Series | UMCC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RF | ||
American Wire Gauge 32AWG | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -45°C | ||
Conductor Type Solid | ||
Cable Length 90m | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Conductor Material Copper | ||
Series UMCC | ||
The TE Connectivity 90m RF micro-coaxial assembly offers excellent electrical performance to make a RF or antenna connection to a main printed circuit board in a broad range of applications. Cable assembly can be mated with micro-coaxial receptacles from other suppliers and it can be customized to address customers detailed requirements.
Operating temperature range: -40 – 105 °C
Jacket material: FEP
Wire Size : 30 – 32 AWG
Related links
- TE Connectivity UMCC Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity UMCC Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA 200 mm Black, Terminated
- TE Connectivity UMCC Series Coaxial Cable Male UMCC to Male UMCC, 100 mm 50 Ω
- TE Connectivity SMA 100 mm Black, Terminated
- TE Connectivity 4.3-10 Series RF Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity N Type Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO TV Aerial Connector Series RF Coaxial Coaxial Cable 75 Ω Terminated
