TE Connectivity 4.3-10 Series, 1 m, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 203-2466
- Distrelec Article No.:
- 303-18-111
- Mfr. Part No.:
- 2081976-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save $13.70
View bulk pricing optionsSubtotal (1 unit)*
$46.48
(exc. GST)
$51.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 194 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $46.48 | - |
| 10 - 24 | $45.11 | $13.70 |
| 25 - 49 | $43.73 | $68.75 |
| 50 - 99 | $42.78 | $185.00 |
| 100 + | $41.83 | $465.00 |
*price indicative
- RS Stock No.:
- 203-2466
- Distrelec Article No.:
- 303-18-111
- Mfr. Part No.:
- 2081976-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RF | |
| Voltage | 2.5kV | |
| Outside Diameter | 13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 1.06 dB | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 1m | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Black | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006 | |
| Series | 4.3-10 | |
| Jacket Material | Polyethylene | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RF | ||
Voltage 2.5kV | ||
Outside Diameter 13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 1.06 dB | ||
Minimum Operating Temperature -40°C | ||
Cable Length 1m | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Black | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006 | ||
Series 4.3-10 | ||
Jacket Material Polyethylene | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The TE - Data and Devices RF cable assemblies with 4.3 to 10 inch straight plug connector type and polyethylene jacket material with 1 m cable assembly length. It is black in colour.
50O connector impedance
-40 to -85°C operating temperature range
6GHz operating frequency
Related links
- TE Connectivity N Type Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO BNC Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Yuetsu SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO TV Aerial Connector Series RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO TV Aerial Connector Series RF Coaxial Coaxial Cable 75 Ω Terminated
- TE Connectivity UMCC Series RF Coaxial Coaxial Cable 50 Ω Terminated
- Amphenol RF BNC 1 m Transparent, Terminated
- Siretta FME 10 m Black, Terminated
