TE Connectivity UMCC Series, 100 mm, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
201-8168
Mfr. Part No.:
2015698-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RF

Voltage

60V

Outside Diameter

800μm

Characteristic Impedance

50Ω

Conductor Type

Solid

Minimum Operating Temperature

-40°C

Attenuation

0.24 dB

Maximum Operating Temperature

90°C

Cable Length

100mm

Standards/Approvals

RoHS

Jacket Colour

Black

Conductor Material

Copper

Series

UMCC

Jacket Material

Fluorinated Ethylene Propylene

The TE Connectivity 0.1m RF micro-coaxial assembly offers excellent electrical performance to make a RF or antenna connection to a main printed circuit board in a broad range of applications. Cable assembly can be mated with micro-coaxial receptacles from other suppliers and it can be customized to address customer’s detailed requirements.

Insulation resistance : 500 MO

Voltage : 60 VAC

Connector impedance : 50 O

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy