TE Connectivity UMCC Series, 90 m, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$99.62

(exc. GST)

$109.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$99.62$1.992-
5 +$89.66$1.7939%

*price indicative

RS Stock No.:
201-8180
Mfr. Part No.:
2118651-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RF

American Wire Gauge

32AWG

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-45°C

Conductor Type

Solid

Maximum Operating Temperature

85°C

Cable Length

90m

Standards/Approvals

RoHS

Jacket Colour

Black

Jacket Material

Fluorinated Ethylene Propylene

Conductor Material

Copper

Series

UMCC

The TE Connectivity 90m RF micro-coaxial assembly offers excellent electrical performance to make a RF or antenna connection to a main printed circuit board in a broad range of applications. Cable assembly can be mated with micro-coaxial receptacles from other suppliers and it can be customized to address customer’s detailed requirements.

Operating temperature range: -40 – 105 °C

Jacket material: FEP

Wire Size : 30 – 32 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy