TE Connectivity SMA, UMCC Series, 100 mm, RF Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 201-8173
- Mfr. Part No.:
- 2016693-2
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$9.26
(exc. GST)
$10.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 639 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $9.26 | - |
| 5 + | $8.33 | 10% |
*price indicative
- RS Stock No.:
- 201-8173
- Mfr. Part No.:
- 2016693-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RF | |
| American Wire Gauge | 30AWG | |
| Voltage | 15V | |
| Outside Diameter | 1.37mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Conductor Material | Copper | |
| Series | SMA, UMCC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RF | ||
American Wire Gauge 30AWG | ||
Voltage 15V | ||
Outside Diameter 1.37mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 85°C | ||
Cable Length 100mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Conductor Material Copper | ||
Series SMA, UMCC | ||
The TE Connectivity 0.1m RF micro-coaxial assembly offers excellent electrical performance to make a RF or antenna connection to a main printed circuit board in a broad range of applications. Cable assembly can be mated with micro-coaxial receptacles from other suppliers and it can be customized to address customers detailed requirements.
Operating temperature range: -45 – 85 °C
Colour: Black
Overall outside cable diameter 1.13 mm[.044 in]
Related links
- TE Connectivity SMA 100 mm Black, Terminated
- TE Connectivity SMA 200 mm Black, Terminated
- TE Connectivity UMCC Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA 100 mm Black, Terminated
- RS PRO SMA Series RF Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RP-SMA 100 mm Black, Terminated
- Siretta SMA 100 mm Grey, Terminated
- TE Connectivity UMCC Series RF Coaxial Coaxial Cable 50 Ω Terminated
