Samtec 50 Ω Coaxial Cable, 300 mm Blue
- RS Stock No.:
- 123-6951
- Mfr. Part No.:
- IJ5C-01-0300-S-D-NUS-1
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$23.03
(exc. GST)
$25.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.03 | - |
| 10 - 49 | $22.34 | 2% |
| 50 - 99 | $21.65 | 5% |
| 100 + | $21.20 | 7% |
*price indicative
- RS Stock No.:
- 123-6951
- Mfr. Part No.:
- IJ5C-01-0300-S-D-NUS-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 300mm | |
| Standards/Approvals | cULus Recognised | |
| Jacket Colour | Blue | |
| Jacket Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 300mm | ||
Standards/Approvals cULus Recognised | ||
Jacket Colour Blue | ||
Jacket Material Thermoplastic | ||
Samtec IJ5C5 50 Ω Cable Assemblies
From Samtec, a series of high isolation 50 Ω RF cable assemblies. The double ended wire to board cable assemblies utilise a 4.0 mm pitch IJ5C connector housed in black shielded thermoplastic housings. The connectors feature a positive latching system for secure connections. The cables are made with high performance 26 AWG shielded cable with a FEP outer jacket. Cable assemblies are available in 100 mm and 300 mm lengths in 1, 2, 4, 6 and 8 positions.
Samtec Range
Related links
- Samtec 50 Ω Coaxial Cable, 300 mm Black
- Samtec 50 Ω Coaxial Cable, 100 mm Black
- Samtec 50 Ω Coaxial Cable, 300 mm
- Samtec 50 Ω Coaxial Cable, 300 mm Amber
- Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 300 mm 24mm
- StarTech.com 300 mm Black sheath Polyvinyl Chloride
- Samtec 16-Way PCB Header Female for Surface Mount 2 Row
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
