Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 300 mm 24mm
- RS Stock No.:
- 877-7060
- Mfr. Part No.:
- ILA-EXTRUSION-01-0300.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$19.64
(exc. GST)
$21.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.64 | - |
| 10 + | $19.55 | - |
*price indicative
- RS Stock No.:
- 877-7060
- Mfr. Part No.:
- ILA-EXTRUSION-01-0300.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| For Use With | Extruded Linear Remote Phosphor Kit | |
| Product Type | LED Mount | |
| Standards/Approvals | No | |
| Width | 24mm | |
| Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
For Use With Extruded Linear Remote Phosphor Kit | ||
Product Type LED Mount | ||
Standards/Approvals No | ||
Width 24mm | ||
Length 300mm | ||
- COO (Country of Origin):
- GB
ILS Extrusion Heat Sinks
This is a range of linear heat sinks with accessory kits from Intelligent LED Solutions (ILS). These heat sinks have been designed for us with DURIS P5 blue light engines and a remote phosphor lens. This combination of blue light engine and remote phosphor creates a white light output.
The extrusion heat sink kits contain:
Alloy heat sink
Remote phosphor lens
2 x end caps
4 x screws
Related links
- Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 600 mm 24mm
- Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 450 mm 24mm
- Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 900 x 24mm
- Intelligent LED Solutions LED Mount for Extruded Linear Remote Phosphor Kit 1.8 m 24mm
- Intelligent LED Solutions Heatsink, Duris P5
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 314 mm 37mm
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 628 mm 37mm
- Intelligent LED Solutions LED Array Mount ILA-EXTRUSION-31-x37 for ILS Linear Strips 1.256 m 37mm
