Bedea VIDEO CABLE Series, 100 m Coaxial Cable 75 Ω, Green, Unterminated
- RS Stock No.:
- 111-6235
- Mfr. Part No.:
- 11200300
- Brand:
- Bedea
This image is representative of the product range
Subtotal (1 reel of 100 units)*
$916.04
(exc. GST)
$1,007.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $916.04 | $9.16 |
*price indicative
- RS Stock No.:
- 111-6235
- Mfr. Part No.:
- 11200300
- Brand:
- Bedea
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bedea | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Outside Diameter | 6mm | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | -25°C | |
| Attenuation | 1.2 dB, 12 dB, 17 dB, 28 dB, 36 dB | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 100m | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Size of Strands | 600μm | |
| Core Strands | 1 x 600 μm | |
| Number of Strands | 1 | |
| Series | VIDEO CABLE | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Bedea | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Outside Diameter 6mm | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature -25°C | ||
Attenuation 1.2 dB, 12 dB, 17 dB, 28 dB, 36 dB | ||
Conductor Type Solid | ||
Maximum Operating Temperature 85°C | ||
Cable Length 100m | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
Size of Strands 600μm | ||
Core Strands 1 x 600 μm | ||
Number of Strands 1 | ||
Series VIDEO CABLE | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- DE
Related links
- Habia Flexiform Series Blue, Unterminated
- Bedea RG Series RG223/U Coaxial Coaxial Cable 50 Ω Brown, Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Micro Coax Coaxial Coaxial Cable 50 Ω Unterminated
- Tasker T42 PUR Series Coaxial Coaxial Coaxial Cable 75 Ω Unterminated
- Tasker C604 Series Grey, Unterminated
- Tasker T42 PVC Series Coaxial Cable Coaxial Coaxial Cable 75 Ω Unterminated
- Tasker TSK 1077 LSZH Series Black, Unterminated
- AXINDUS RG213 U Series RG213/U Coaxial Coaxial Cable 50 Ω Unterminated
