Alpha Wire Alpha Essentials Coaxial Cable Series, 100 m, Micro Coax Coaxial Coaxial Cable 50 Ω, White, Unterminated
- RS Stock No.:
- 122-2319
- Mfr. Part No.:
- 9442 WH033
- Brand:
- Alpha Wire
Subtotal (1 reel of 100 metres)*
$756.19
(exc. GST)
$831.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 20 November 2026
- Plus 4 unit(s) shipping from 27 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $756.19 | $7.562 |
*price indicative
- RS Stock No.:
- 122-2319
- Mfr. Part No.:
- 9442 WH033
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Micro Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30Vrms | |
| Outside Diameter | 300μm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -70°C | |
| Conductor Type | Stranded | |
| Attenuation | 0.7 dB | |
| Maximum Operating Temperature | 150°C | |
| Cable Length | 100m | |
| Jacket Colour | White | |
| Standards/Approvals | CE EU Directive 2011/65/EU, CSA, REACH Regulation EC 1907/2006, UL | |
| Series | Alpha Essentials Coaxial Cable | |
| Size of Strands | 25μm | |
| Jacket Material | Perfluoroalkoxy (PFA) | |
| Conductor Material | Silver Coated Copper | |
| Core Strands | 7 x 25 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Micro Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30Vrms | ||
Outside Diameter 300μm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -70°C | ||
Conductor Type Stranded | ||
Attenuation 0.7 dB | ||
Maximum Operating Temperature 150°C | ||
Cable Length 100m | ||
Jacket Colour White | ||
Standards/Approvals CE EU Directive 2011/65/EU, CSA, REACH Regulation EC 1907/2006, UL | ||
Series Alpha Essentials Coaxial Cable | ||
Size of Strands 25μm | ||
Jacket Material Perfluoroalkoxy (PFA) | ||
Conductor Material Silver Coated Copper | ||
Core Strands 7 x 25 μm | ||
Number of Strands 7 | ||
Alpha Wire Micro Coax 50Ohm Coaxial Cable
Features and Benefits
Standards
Related links
- Alpha Wire Alpha Essentials Coaxial Cable Series Micro Coax Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG188A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG58A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Black, Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Red Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Black, Unterminated
