Tasker C604 Series, 100 m Coaxial Cable, Grey, Unterminated

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$87.58

(exc. GST)

$96.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$87.58$0.876

*price indicative

RS Stock No.:
555-012
Distrelec Article No.:
300-71-098
Mfr. Part No.:
C604 GREY
Brand:
Tasker
Find similar products by selecting one or more attributes.
Select all

Brand

Tasker

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

American Wire Gauge

28AWG

Voltage

49V

Outside Diameter

4.8mm

Minimum Operating Temperature

-15°C

Conductor Type

Solid

Cable Length

100m

Maximum Operating Temperature

70°C

Jacket Colour

Grey

Standards/Approvals

RoHS Compliant

Series

C604

Conductor Material

Copper

Jacket Material

PVC

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy