Bedea RG Series, 100 m, RG223/U Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 260-5584
- Mfr. Part No.:
- RG223/U
- Brand:
- Bedea
Subtotal (1 reel of 100 metres)*
$1,645.59
(exc. GST)
$1,810.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8 unit(s) shipping from 09 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,645.59 | $16.456 |
*price indicative
- RS Stock No.:
- 260-5584
- Mfr. Part No.:
- RG223/U
- Brand:
- Bedea
Select all | Attribute | Value |
|---|---|---|
| Brand | Bedea | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG223/U | |
| Outside Diameter | 5.38mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -25°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, IEC 60287, RoHS, IEC 61034 2, LVD, IEC 60332 1 2 | |
| Fire Behaviour | Fire Resistant, Flame Resistant | |
| Size of Strands | 0.9mm | |
| Conductor Material | Silver Plated Copper | |
| Series | RG | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Core Strands | 1 x 900 μm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand Bedea | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG223/U | ||
Outside Diameter 5.38mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -25°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Jacket Colour Black | ||
Standards/Approvals REACH, IEC 60287, RoHS, IEC 61034 2, LVD, IEC 60332 1 2 | ||
Fire Behaviour Fire Resistant, Flame Resistant | ||
Size of Strands 0.9mm | ||
Conductor Material Silver Plated Copper | ||
Series RG | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Core Strands 1 x 900 μm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 2605578
- Mfr. Part No. RG223/U
- RS Stock No. 5217994
- Mfr. Part No. MRG223.00100
- RS Stock No. 5218060
- Mfr. Part No. URM76NH.01100
- RS Stock No. 2836525
- Mfr. Part No. RG 58 C/U MIL.
Related links
- Bedea RG-Kabel Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Bedea RG-Kabel Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Belden MRG223 Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG223 Coaxial Coaxial Cable 50 Ω Unterminated
- Alpha Wire Alpha Essentials Coaxial Cable Series RG223/U Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG Series RG188A/U Coaxial Coaxial Cable 50 Ω Unterminated
- Tasker RG Series RG59B/U Coaxial Coaxial Cable, Black
- Bedea RG-Kabel Series RG214/U Coaxial Coaxial Cable 50 Ω Unterminated












