Tasker T42 PUR Series, 100 m, Coaxial Coaxial Coaxial Cable 75 Ω, Green, Unterminated
- RS Stock No.:
- 555-017
- Distrelec Article No.:
- 301-85-978
- Mfr. Part No.:
- T42 PUR
- Brand:
- Tasker
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,011.76
(exc. GST)
$1,112.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,011.76 | $10.118 |
*price indicative
- RS Stock No.:
- 555-017
- Distrelec Article No.:
- 301-85-978
- Mfr. Part No.:
- T42 PUR
- Brand:
- Tasker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tasker | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | Coaxial | |
| Outside Diameter | 7.1mm | |
| Characteristic Impedance | 75Ω | |
| Attenuation | 70 dB | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Cable Length | 100m | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | Halogen Free, Flame Retardant | |
| Conductor Material | Oxygen-Free Copper | |
| Jacket Material | PUR | |
| Series | T42 PUR | |
| Select all | ||
|---|---|---|
Brand Tasker | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type Coaxial | ||
Outside Diameter 7.1mm | ||
Characteristic Impedance 75Ω | ||
Attenuation 70 dB | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Cable Length 100m | ||
Jacket Colour Green | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour Halogen Free, Flame Retardant | ||
Conductor Material Oxygen-Free Copper | ||
Jacket Material PUR | ||
Series T42 PUR | ||
- COO (Country of Origin):
- IT
Related links
- Tasker T42 PVC Series Coaxial Cable Coaxial Coaxial Cable 75 Ω Unterminated
- Tasker RG Series RG59 Coaxial Coaxial Cable 75 Ω, Black
- Tasker RG58 PUR MIL Series RG58 (Coaxial Cable) Coaxial Coaxial Cable 50 Ω Unterminated
- Tasker RG Series RG59B/U Coaxial Coaxial Cable, Black
- Tasker RG Series Dark Transparent
- Tasker C604 Series Grey, Unterminated
- Tasker TSK 1077 LSZH Series Black, Unterminated
- Tasker RG174 Coaxial Coaxial Cable Unterminated
