TE Connectivity 2502029-2 Series Cable Assembly Male Male Plug to, 200 mm 50 Ω
- RS Stock No.:
- 725-947
- Mfr. Part No.:
- 2502029-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
$5,604.84
(exc. GST)
$6,165.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $5,604.84 | $2.802 |
*price indicative
- RS Stock No.:
- 725-947
- Mfr. Part No.:
- 2502029-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Connector Type A | Male Plug | |
| Connector Gender A | Male | |
| Maximum Frequency | 12GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Jacket Material | FEP | |
| Series | 2502029-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Connector Type A Male Plug | ||
Connector Gender A Male | ||
Maximum Frequency 12GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Jacket Material FEP | ||
Series 2502029-2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Low Loss MHF4L-Type Cable Assemblies are optimized for Wi-Fi 7 applications, these cable assemblies utilize low loss cable for improved performance. MHF4L-type connectors are Compact, low-profile connectors designed for high frequency applications. Their small footprint vs. traditional coaxial connectors makes them suitable for use in Compact electronic devices and their snap on mating system provides a secure connection.
Optimized for Wi-Fi 7 applications
Small form factor -useful in space constrained designs
Low profile - Suitable for thin devices
Snap on connection
50 Ω impedance
Related links
- TE Connectivity 2502032-2 Series Cable Assembly Male Male Plug to, 0.2 m 50 Ω
- TE Connectivity 2502029-1 Series Cable Assembly Male Male Plug to, 0.1 m 50 Ω
- TE Connectivity 2502029-3 Series Cable Assembly Male UMCC to, 0.3 m 50 Ω
- TE Connectivity 2502032-1 Series Cable Assembly Male Male Plug to, 0.1 m 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male Plug, 609.6 mm 50 Ω
- Huber+Suhner PMAST145 Series Cable Assembly Male Straight Male to Male Straight Male, 152 mm 50 Ω
- TE Connectivity 2502032-3 Series Cable Assembly Male UMCC to, 0.3 m 50 Ω
- Huber+Suhner PMAST145 Series Cable Assembly Male Straight Male to Male Straight Male, 305 mm 50 Ω
