Mueller Electric BU-P5223 Series Triax Cable Male Triaxial to Male BNC, 18 in 50 Ω
- RS Stock No.:
- 780-896
- Mfr. Part No.:
- BU-P5223-18
- Brand:
- Mueller Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$236.73
(exc. GST)
$260.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.73 |
*price indicative
- RS Stock No.:
- 780-896
- Mfr. Part No.:
- BU-P5223-18
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Triax Cable | |
| Connector Type A | Triaxial | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 18in | |
| Standards/Approvals | RoHS 2 Compliant | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Series | BU-P5223 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Triax Cable | ||
Connector Type A Triaxial | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 18in | ||
Standards/Approvals RoHS 2 Compliant | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Series BU-P5223 | ||
The Mueller Electric Cable Assembly offers a robust solution designed for Triaxial applications. It ensures reliable connectivity with high interference tolerance, making it Ideal for demanding environments.
Two shields enhance performance in high interference areas
Constructed with tarnish-resistant, gold-plated center contacts
Available in various lengths, offering versatile installation options
- RS Stock No. 0780898
- Mfr. Part No. BU-P5223-60
Each
$331.25
- RS Stock No. 0780897
- Mfr. Part No. BU-P5223-36
Each
$277.19
- RS Stock No. 0283534
- Mfr. Part No. 2480557-2
Each
$221.49
- RS Stock No. 0281071
- Mfr. Part No. AI-000918-6
Each
$16.61
Related links
- Mueller Electric BU-P5223 Series Triax Cable Male Triaxial to Male BNC, 60 in 50 Ω
- Mueller Electric BU-P5223 Series Triax Cable Male Triaxial to Male BNC, 36 in 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 2000 mm 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Straight to Male SMA, 36 in 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 500 mm 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Female Straight to Male SMA, 24 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Straight to Male SMA, 12 in 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 150 mm 50 Ω












