TE Connectivity 2480557 Series Coaxial Cable Assembly Male Straight, Triax to Male Triaxial, 914.4 mm 50 Ω
- RS Stock No.:
- 283-534
- Mfr. Part No.:
- 2480557-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$221.49
(exc. GST)
$243.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.49 |
*price indicative
- RS Stock No.:
- 283-534
- Mfr. Part No.:
- 2480557-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | Straight, Triax | |
| Connector Type B | Triaxial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 0.5GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 914.4mm | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 2480557 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A Straight, Triax | ||
Connector Type B Triaxial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 0.5GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 914.4mm | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series 2480557 | ||
- COO (Country of Origin):
- CN
The TE Connectivity MMCX cable assembly designed for high-performance RF applications. This 2.99 ft. assembly features coaxial cable with MMCX plug connectors on both ends, offering reliable connectivity and flexibility in compact designs, with a frequency range of 0 to 6 GHz and a 50 ohm impedance. In a continuing effort to meet market demand, TE Connectivity (TE) introduces a new assortment of RF Cable Assemblies to the product portfolio. These cable assemblies are part of the complete line of TE RF products that have been widely used by the electronics industry. This cable assembly product line expansion adds a selection of off-the-shelf, pre-assembled cable configurations that require no additional assembly steps by the customer, providing customers with a one-stop shop option for wire harnesses for RF connectors. Customers can choose from several pre-configured options that might fit their needs and applications.
Brass with nickel plating
Operating temperature is -55 degree C to 155 degree C
RoHS and REACH compliant
Used in Wireless communication and test and measurement applications
Related links
- TE Connectivity 2479976 Series Coaxial Cable Assembly Male Straight to Male Straight, 914.4 mm 50 Ω
- Mueller Electric BU-P5223 Series Triax Cable Male Triaxial to Male BNC, 18 in 50 Ω
- Mueller Electric BU-P5223 Series Triax Cable Male Triaxial to Male BNC, 36 in 50 Ω
- Mueller Electric BU-P5223 Series Triax Cable Male Triaxial to Male BNC, 60 in 50 Ω
- TE Connectivity 2016668 Series Coaxial Cable Assembly Male Straight to Male Coaxial, 700 mm 50 Ω
- TE Connectivity 2480661 Series Coaxial Cable Assembly Male Straight to Male Straight, 152.4 mm 50 Ω
- TE Connectivity 2479976 Series Coaxial Cable Assembly Male Straight to Male Straight, 3.048 m 50 Ω
- TE Connectivity 2480655 Series Coaxial Cable Assembly Male Straight to Male Straight, 304.8 mm 50 Ω
