RF Solutions CBA Series, 200 mm, RG178 Coaxial Cable Assembly 50 Ω, Black, Terminated
- RS Stock No.:
- 762-345
- Mfr. Part No.:
- CBA-UFL-MCXM
- Brand:
- RF Solutions
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$16.91
(exc. GST)
$18.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.91 | - |
| 10 - 49 | $16.40 | 3% |
| 50 - 99 | $15.91 | 5% |
| 100 + | $13.72 | 18% |
*price indicative
- RS Stock No.:
- 762-345
- Mfr. Part No.:
- CBA-UFL-MCXM
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable Assembly | |
| Coaxial Type | RG178 | |
| Voltage | 335V | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 155°C | |
| Cable Length | 200mm | |
| Standards/Approvals | ROHS | |
| Jacket Colour | Black | |
| Jacket Material | FEP | |
| Series | CBA | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Terminated/Unterminated Terminated | ||
Product Type Cable Assembly | ||
Coaxial Type RG178 | ||
Voltage 335V | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 155°C | ||
Cable Length 200mm | ||
Standards/Approvals ROHS | ||
Jacket Colour Black | ||
Jacket Material FEP | ||
Series CBA | ||
- COO (Country of Origin):
- CN
Cable assembly UFL to MCX male 200mm
The RF Solutions RF Cables assembly is designed for seamless connectivity, providing reliable performance between UFL and MCX connectors. Its Compact length of 200mm makes it an Ideal choice for optimising space in various applications.
Length of 200mm allows for versatile installation options
Frequency range support from 0 to 6GHz ensures high-performance connectivity
VSWR rated at ≤1.30 maintains signal integrity
Related links
- RF Solutions CBA Series Coax Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coaxial Cable Female Straight to Male Straight, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female SMA to Male MCX, 200 mm 50 Ω
- RF Solutions CBA Series RG316 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Male MMCX, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 100 mm 50 Ω
