RF Solutions CBA Series, 1.5 m, RG58 Coaxial Cable Assembly 50 Ω, Black, Terminated
- RS Stock No.:
- 762-288
- Mfr. Part No.:
- CBA-SMAM-SMAFIP100
- Brand:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.01
(exc. GST)
$38.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 36 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $35.01 |
| 5 + | $34.32 |
*price indicative
- RS Stock No.:
- 762-288
- Mfr. Part No.:
- CBA-SMAM-SMAFIP100
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG58 | |
| Voltage | 335V | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Stranded | |
| Cable Length | 1.5m | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | ROHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CBA | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG58 | ||
Voltage 335V | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Stranded | ||
Cable Length 1.5m | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals ROHS | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series CBA | ||
- COO (Country of Origin):
- CN
Cable Assembly SMAM to SMAFIP RG58
The RF Solutions cable assembly offers a robust design for seamless connectivity, specifically tailored for SMA Male to SMA Female bulkhead applications. Its reliable specifications ensure optimal performance in various environments.
Features RG58 cable with a nominal impedance of 50 ohm for reliable signal integrity
Includes IP67 waterproof SMA Female bulkhead for enhanced durability in harsh conditions
Cable length measures 1000 mm, providing flexibility in installation
Heatshrink used for protection against environmental factors
RoHS compliant, ensuring safety and environmental responsibility
- RS Stock No. 0762284
- Mfr. Part No. CBAC-SMAMRP-SMAF
Each
$32.97
- RS Stock No. 0762286
- Mfr. Part No. CBAC-SMAM-SMAF
Each
$32.40
- RS Stock No. 0762285
- Mfr. Part No. CBAC-SMAM-SMAM
Each
$32.40
- RS Stock No. 0762283
- Mfr. Part No. CBAC-SMAMRP-SMAMRP
Each
$32.09
Related links
- RF Solutions CBA Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series RG405 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coaxial Cable Male SMA to Female SMA, 10 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Male SMA to Female SMA, 5 m 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male BNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 3000 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Male SMA, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Male SMA to Female N Type, 1000 mm 50 Ω











