RF Solutions CBA Series, 200 mm, RG316 Coaxial Cable Assembly 50 Ω, Black, Terminated
- RS Stock No.:
- 762-343
- Mfr. Part No.:
- CBA-SMAMR-SMAMIP2
- Brand:
- RF Solutions
Get a bulk buy discount
Add 10 more to save $5.60
View bulk pricing optionsSubtotal (1 unit)*
$18.68
(exc. GST)
$20.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.68 | - |
| 10 - 49 | $18.12 | $5.60 |
| 50 - 99 | $17.56 | $56.00 |
| 100 + | $15.15 | $353.00 |
*price indicative
- RS Stock No.:
- 762-343
- Mfr. Part No.:
- CBA-SMAMR-SMAMIP2
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable Assembly | |
| Coaxial Type | RG316 | |
| Voltage | 335V | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Stranded | |
| Cable Length | 200mm | |
| Maximum Operating Temperature | 155°C | |
| Jacket Colour | Black | |
| Standards/Approvals | ROHS | |
| Jacket Material | FEP | |
| Series | CBA | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Terminated/Unterminated Terminated | ||
Product Type Cable Assembly | ||
Coaxial Type RG316 | ||
Voltage 335V | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Stranded | ||
Cable Length 200mm | ||
Maximum Operating Temperature 155°C | ||
Jacket Colour Black | ||
Standards/Approvals ROHS | ||
Jacket Material FEP | ||
Series CBA | ||
- COO (Country of Origin):
- CN
SMA Male RG174 90 degree 2 SMA male IP
The RF Solutions RF cable assembly features a SMA male right-angled connector to a SMA male IP-rated end, designed for reliable signal transmission in outdoor environments, ensuring protection against moisture.
Length of 200mm provides Compact connectivity
VSWR of ≤1.30 ensures minimal signal reflection
Impedance of 50Ω delivers optimal signal integrity
Temperature range from -55 to +155°C
Related links
- RF Solutions CBA Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series RG178 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coaxial Cable Female Straight to Male SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male Straight to Female SMA, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male Right Angle to Male MMCX, 200 mm 50 Ω
- RF Solutions CBA Series RG58 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series Coax Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series RG405 Coaxial Cable Assembly 50 Ω Terminated
