RF Solutions CBAC Series, 1.5 m, RG174 Coaxial Cable Assembly 50 Ω, Black, Terminated
- RS Stock No.:
- 762-283
- Mfr. Part No.:
- CBAC-SMAMRP-SMAMRP
- Brand:
- RF Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.09
(exc. GST)
$35.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $32.09 |
| 5 + | $31.45 |
*price indicative
- RS Stock No.:
- 762-283
- Mfr. Part No.:
- CBAC-SMAMRP-SMAMRP
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable Assembly | |
| Coaxial Type | RG174 | |
| Voltage | 335V | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Cable Length | 1.5m | |
| Standards/Approvals | WEEE | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CBAC | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Terminated/Unterminated Terminated | ||
Product Type Cable Assembly | ||
Coaxial Type RG174 | ||
Voltage 335V | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Cable Length 1.5m | ||
Standards/Approvals WEEE | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series CBAC | ||
- COO (Country of Origin):
- CN
Curly Cable SMA male Rev Pol 2 SMA male
The RF Solutions RF Curly Cable is designed for seamless coaxial connections between RF equipment. Ideal for extending connections, its Durable construction ensures reliable performance across various applications.
Length ranges from 31 to 150 cm for versatile connectivity
Frequency range supports DC to 6GHz for wide-ranging applications
VSWR is ≤1.8, ensuring minimal signal loss
Related links
- RF Solutions CBAC Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBAC Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBAC Series Coax Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions BNC 200 mm Black, Terminated
- Amphenol RF SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
