TE Connectivity SMB Series, 1 m, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 164-1500
- Mfr. Part No.:
- 1337815-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $62.60
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$1,786.60
(exc. GST)
$1,965.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 03 December 2026
- Plus 100 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $35.732 | $1,786.60 | - |
| 100 - 150 | $35.106 | $1,755.30 | $62.60 |
| 200 + | $34.463 | $1,723.15 | $253.80 |
*price indicative
- RS Stock No.:
- 164-1500
- Mfr. Part No.:
- 1337815-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174 | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -65°C | |
| Cable Length | 1m | |
| Maximum Operating Temperature | 165°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | SMB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174 | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -65°C | ||
Cable Length 1m | ||
Maximum Operating Temperature 165°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series SMB | ||
TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Straight Plug to SMB Straight Plug
50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies are suitable for either RG-316 or RG-174 cable types and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
- RS Stock No. 4098045
- Mfr. Part No. 1337815-3
Each
$37.07
- RS Stock No. 4097862
- Mfr. Part No. 1337809-3
Each
$40.15
- RS Stock No. 1614635
- Mfr. Part No. 1337814-3
Each (In a Bag of 50)
$40.811
- RS Stock No. 4098001
- Mfr. Part No. 1337814-3
Each
$42.29
Related links
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO BNC 1 m Black, Terminated
- Atem BNC 1 m Black, Terminated
- TE Connectivity SMB Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated











