RF Solutions CBAC Series, 1.5 m, RG174 Coaxial Cable Assembly 50 Ω, Black, Terminated
- RS Stock No.:
- 762-284
- Mfr. Part No.:
- CBAC-SMAMRP-SMAF
- Brand:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.97
(exc. GST)
$36.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $32.97 |
| 5 + | $32.30 |
*price indicative
- RS Stock No.:
- 762-284
- Mfr. Part No.:
- CBAC-SMAMRP-SMAF
- Brand:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174 | |
| Voltage | 335V | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Cable Length | 1.5m | |
| Standards/Approvals | WEEE | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CBAC | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174 | ||
Voltage 335V | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Cable Length 1.5m | ||
Standards/Approvals WEEE | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series CBAC | ||
- COO (Country of Origin):
- CN
Curly Cable SMA male Rev Pol to SMA fem
The RF Solutions RF Cable facilitates seamless connections between SMA male and SMA female interfaces, primarily designed for RF signal transmission and optimised for Compact installations.
Length ranges from 31 to 150cm for flexible installation options
Operates within a frequency range of DC 6GHz, ensuring broad compatibility
Exhibits a low VSWR of ≤1.8 for improved signal integrity
Related links
- RF Solutions CBAC Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBAC Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBAC Series Coax Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series RG174 Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions BNC 200 mm Black, Terminated
- Amphenol RF SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- RF Solutions CBA Series Coaxial Cable Male Straight to Female SMA, 200 mm 50 Ω
- RF Solutions CBA Series RG405 Coaxial Cable Assembly 50 Ω Terminated
