Siretta ASMH Series, 300 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated

This image is representative of the product range

Subtotal (1 unit)*

$15.17

(exc. GST)

$16.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.17

*price indicative

RS Stock No.:
715-823
Mfr. Part No.:
ASMH030YE113S11
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Cable Assembly

Terminated/Unterminated

Terminated

Coaxial Type

1.13 Coax

American Wire Gauge

32AWG

Voltage

30V

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Attenuation

0.2 dB/m

Cable Length

300mm

Maximum Operating Temperature

200°C

Jacket Colour

Grey

Standards/Approvals

RoHS

Fire Behaviour

Flammability Test: VW-1

Series

ASMH

Jacket Material

FEP

Conductor Material

Silver Coated Copper

COO (Country of Origin):
TW
The Siretta Stripped and tinned RP-SMA Female Bulkhead Rear Mount cable assembly is expertly designed for robust connectivity in a wide range of applications, including cellular modules, Wi-Fi, Bluetooth devices, drones, robotics, and medical wearables. Engineered with a 1.13mm coaxial cable, this assembly ensures a reliable connection whilst preventing wire fraying. Its IP67-rated weatherproof design allows for rear-side mounting, making it Ideal for outdoor use, while the customisation options enable tailored cable lengths to suit specific project requirements. With a suggested working frequency of DC to 6GHz, this product delivers versatility and performance in demanding environments.

Stripped and tinned ends simplify soldering and enhance connection reliability

RP-SMA Female bulkhead connector provides secure, weatherproof rear-side installation

High-quality 1.13mm coaxial cable with 50Ω impedance ensures optimal performance

Operating temperature range from -40 to +90 °C accommodates various environmental conditions

RoHS and REACH compliant, aligning with eco-friendly standards

Includes several cable length options: 100mm, 150mm, and 300mm to fit diverse applications

Customisation available for bespoke cable lengths as per specific requirements

Ideal for use in Cellular Modules, Medical Devices, and Wearable Devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy