Siretta ASMH Series, 300 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-816
- Mfr. Part No.:
- ASMH030ZB113S11
- Brand:
- Siretta
This image is representative of the product range
Subtotal (1 unit)*
$14.12
(exc. GST)
$15.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.12 |
*price indicative
- RS Stock No.:
- 715-816
- Mfr. Part No.:
- ASMH030ZB113S11
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Attenuation | 0.2 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 300mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | ASMH | |
| Jacket Material | FEP | |
| Conductor Material | Silver Coated Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Attenuation 0.2 dB/m | ||
Minimum Operating Temperature -40°C | ||
Cable Length 300mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series ASMH | ||
Jacket Material FEP | ||
Conductor Material Silver Coated Copper | ||
- COO (Country of Origin):
- TW
The Siretta Stripped and tinned to SMA female bulkhead rear mount with 1.13mm cable assembly is engineered to provide robust connectivity solutions for applications requiring reliable RF communication. This assembly features stripped and tinned ends for enhanced soldering ease and prevention of wire fraying, ensuring a dependable connection. The combination of a Durable SMA female bulkhead rear mount connector and high-performance 1.13mm coaxial cable supports a wide frequency range from DC to 6GHz, making it Ideal for various high-frequency environments such as cellular, Wi-Fi, and medical devices.
Stripped and tinned ends simplify installation and improve connection reliability
SMA female bulkhead rear mount connector ensures secure installation
1.13mm coaxial cable designed for stable performance across a broad frequency spectrum
Available in multiple lengths (100mm, 150mm, 300mm) to accommodate specific installation requirements
RoHS and REACH compliant, aligning with environmental standards
Robust construction tailored for diverse applications including drones, medical devices, and Wi-Fi solutions
Customisation options available to meet precise project specifications
Related links
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF 300 mm Black, Unterminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas Bare End 100 mm Black, Unterminated
